Datasheets
SI4982DY-T1-E3 by:

Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8

Part Details for SI4982DY-T1-E3 by Vishay Siliconix

Overview of SI4982DY-T1-E3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI4982DY-T1-E3

Part # Distributor Description Stock Price Buy
ES Components SIL SI4982DY-T1-E3 100V MSFET 2.5RL 0 in Stock
RFQ

Part Details for SI4982DY-T1-E3

SI4982DY-T1-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI4982DY-T1-E3 Part Data Attributes:

SI4982DY-T1-E3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SI4982DY-T1-E3 Vishay Siliconix Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 2.6 A
Drain-source On Resistance-Max 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Alternate Parts for SI4982DY-T1-E3

This table gives cross-reference parts and alternative options found for SI4982DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4982DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI4982DY-T1 Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Vishay Intertechnologies SI4982DY-T1-E3 vs SI4982DY-T1
SI4982DY-E3 Power Field-Effect Transistor, 2.6A I(D), 100V, 0.15ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Vishay Siliconix SI4982DY-T1-E3 vs SI4982DY-E3

SI4982DY-T1-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4982DY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4982DY-T1-E3 by Vishay Siliconix

  • Please alert me when SI4982DY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI4982DY-T1-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4982DY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI4982DY-T1-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4982DY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4982DY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: