Part Details for SI51214-B13320-GM by Skyworks Solutions Inc
Overview of SI51214-B13320-GM by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI51214-B13320-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI51214B13320GM
|
Mouser Electronics | Clock Generators & Support Products 2-output programmable clock generator RoHS: Compliant | 0 |
|
$0.9370 / $1.4600 | Order Now |
DISTI #
V36:1790_25470191
|
Arrow Electronics | Clock Generator 3MHz to 165MHz-IN 133MHz-OUT 6-Pin TDFN Coil Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 | Americas - 1000 |
|
$0.6889 / $0.8452 | Buy Now |
DISTI #
SI51214B13320GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |