Part Details for SI52112-B3ZM21R by Skyworks Solutions Inc
Overview of SI52112-B3ZM21R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI52112-B3ZM21R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI52112-B3ZM21R-ND
|
DigiKey | 2-OUTPUT PCIE GEN2 CLOCK GENERAT Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2030 | Buy Now |
DISTI #
873-SI52112-B3ZM21R
|
Mouser Electronics | Clock Generators & Support Products 2-output PCIe Gen1 Clock Generator RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Rochester Electronics | SI52112 - 2-output PCIe Gen 1 clock generator with SS RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 221865 |
|
$2.3400 / $2.7500 | Buy Now |
DISTI #
SI52112B3ZM21R
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI52112-B3ZM21R
SI52112-B3ZM21R CAD Models
SI52112-B3ZM21R Part Data Attributes
|
SI52112-B3ZM21R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52112-B3ZM21R
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TDFN-10 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |