-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 52142 Series, 2 True Output(s), 2 Inverted Output(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2157-ND
|
DigiKey | IC CLK GENERATOR 200MHZ 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1399 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
634-SI52142A01A-GM
|
Mouser Electronics | Clock Generators & Support Products 2-output PCIe Gen 1/2/3 clock generator with 25 MHz reference RoHS: Compliant | 0 |
|
$2.2900 / $3.6600 | Order Now |
|
Ameya Holding Limited | Min Qty: 5 | 470 |
|
$3.4147 / $3.5205 | Buy Now |
DISTI #
SI52142A01AGM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | QFN-24-EP(4x4) Clock / Timing - Application Specific ROHS | 9 |
|
$3.6455 / $3.7804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI52142-A01AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52142-A01AGM
Skyworks Solutions Inc
PLL Based Clock Driver, 52142 Series, 2 True Output(s), 2 Inverted Output(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Family | 52142 | |
Input Conditioning | MUX | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |