There are no models available for this part yet.
Overview of SI52204-A02BGMR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI52204-A02BGMR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI52204-A02BGMR-ND
|
DigiKey | IC CLOCK GEN PCIE 32QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2836 | Buy Now | |
DISTI #
634-SI52204A02BGMR
|
Mouser Electronics | Clock Generators & Support Products 1.5-1.8 V 4-output PCIe Gen 1/2/3/4 + 25 MHz LVCMOS clock generator, with 85? internal termination RoHS: Compliant | 0 |
|
$2.2800 | Order Now | |
DISTI #
SI52204A02BGMR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI52204-A02BGMR by Skyworks Solutions Inc
Part Data Attributes for SI52204-A02BGMR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
200 MHz
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Primary Clock/Crystal Frequency-Nom
|
25 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
37 mA
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PCIe
|
Alternate Parts for SI52204-A02BGMR
This table gives cross-reference parts and alternative options found for SI52204-A02BGMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52204-A02BGMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52204-A02AGMR | Processor Specific Clock Generator, QFN-32 | Silicon Laboratories Inc | SI52204-A02BGMR vs SI52204-A02AGMR |