Part Details for SI53019-A02AGM by Skyworks Solutions Inc
Overview of SI53019-A02AGM by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53019-A02AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SI53019 - 1:19 PCIe fan-out/zero-delay buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2549 |
|
$5.0700 / $5.9700 | Buy Now |
|
Chip1Cloud | IC BUFFER ZDB PCIE 1:19 72QFN | 3300 |
|
RFQ |
Part Details for SI53019-A02AGM
SI53019-A02AGM CAD Models
SI53019-A02AGM Part Data Attributes:
|
SI53019-A02AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53019-A02AGM
Skyworks Solutions Inc
PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QFN-72
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-72 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Family | 53019 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 72 | |
Number of True Outputs | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SI53019-A02AGM
This table gives cross-reference parts and alternative options found for SI53019-A02AGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53019-A02AGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53019-A02AGMR | PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QFN-72 | Skyworks Solutions Inc | SI53019-A02AGM vs SI53019-A02AGMR |