There are no models available for this part yet.
Overview of SI53102-A2-GM by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI53102-A2-GM by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Si53102-A2 - Clock Buffer Clock Buffer PCI-express Gen2 1:2 fan-out buffer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4 |
|
$1.9200 / $2.2600 | Buy Now | ||
DISTI #
SI53102A2GM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI53102-A2-GM by Skyworks Solutions Inc
Part Data Attributes for SI53102-A2-GM by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
TDFN-8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO OPERATES AT 3.3 V SUPPLY
|
Family
|
53102
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
1.6 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
8
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.06,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Power Supply Current-Max (ICC)
|
15 mA
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Width
|
1.4 mm
|
Alternate Parts for SI53102-A2-GM
This table gives cross-reference parts and alternative options found for SI53102-A2-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53102-A2-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53102-A2-GMR | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Skyworks Solutions Inc | SI53102-A2-GM vs SI53102-A2-GMR |
SI53102-A2-GM | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Silicon Laboratories Inc | SI53102-A2-GM vs SI53102-A2-GM |
SI53102-A2-GMR | Low Skew Clock Driver, 53102 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TDFN-8 | Silicon Laboratories Inc | SI53102-A2-GM vs SI53102-A2-GMR |
Related Parts for SI53102-A2-GM
-
SPC5607BF1VLU6Microcontrollers
-
SI52144-A01AGMClock Drivers
-
SI52212-A01AGMClock Generators
-
SI8422AB-D-ISOther Analog ICs
-
NCP1250BSN65T1GSwitching Regulator or Controllers
-
STL60P4LLF6Power Field-Effect Transistors
-
BTS5045-1EJAPeripheral Drivers
-
SP3243EUERLine Driver or Receivers
-
OP484ESZOperational Amplifiers