There are no models available for this part yet.
Overview of SI53159-A01AGMR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI53159-A01AGMR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI53159-A01AGMR-ND
|
DigiKey | IC PCIE BUFFER 100MHZ 48QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7158 | Buy Now | |
DISTI #
634-SI53159-A01AGMR
|
Mouser Electronics | Clock Buffer PCI-express Gen1/2/3 1:9 fan-out buffer RoHS: Compliant | 1537 |
|
$3.7100 / $6.8000 | Buy Now | |
DISTI #
SI53159A01AGMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Win Source Electronics | 4600 |
|
$7.5370 / $11.3050 | Buy Now |
CAD Models for SI53159-A01AGMR by Skyworks Solutions Inc
Part Data Attributes for SI53159-A01AGMR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
LEAD FREE, MO-220-VGGD8, QFN-48
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Family
|
53159
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
6 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Related Parts for SI53159-A01AGMR
-
SI53156-A01AGMRClock Drivers
-
SI52212-A01AGMClock Generators
-
SG2524DSwitching Regulator or Controllers
-
JANTX2N6796UPower Field-Effect Transistors
-
MIC94070YMT-TRPeripheral Drivers
-
XR33053IDTR-FLine Driver or Receivers
-
SG7912KLinear Regulator ICs
-
ISL28022FUZPower Management Circuits
-
SI4461-B1B-FMNetwork Interfaces