Part Details for SI5315B-C-GM by Silicon Laboratories Inc
Overview of SI5315B-C-GM by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5315B-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1982
|
Newark | Clk Multiplier, 125Mhz, -40 To 85Deg C, Clock Ic Type:Clock Multiplier, Jitter Attenuator, Frequency:125Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Clock Ic Case Style:Qfn, No. Of Pins:36Pins, Rohs Compliant: Yes |Silicon Labs SI5315B-C-GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9800 / $15.1500 | Buy Now |
|
Win Source Electronics | IC CLOCK MULT 8KHZ-125MHZ 36QFN | 4640 |
|
$9.7020 / $14.5530 | Buy Now |
Part Details for SI5315B-C-GM
SI5315B-C-GM CAD Models
SI5315B-C-GM Part Data Attributes
|
SI5315B-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5315B-C-GM
Silicon Laboratories Inc
ATM Switching Circuit, 1-Func, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for SI5315B-C-GM
This table gives cross-reference parts and alternative options found for SI5315B-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5315B-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5315B-C-GM | ATM/SONET/SDH Switching Circuit, 1-Func, QFN-36 | Skyworks Solutions Inc | SI5315B-C-GM vs SI5315B-C-GM |