Part Details for SI5315B-C-GMR by Skyworks Solutions Inc
Overview of SI5315B-C-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5315B-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4891-1-ND
|
DigiKey | IC CLOCK MULT 8KHZ-125MHZ 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2477 In Stock |
|
$13.7750 / $15.1000 | Buy Now |
DISTI #
634-SI5315B-C-GMR
|
Mouser Electronics | Clock Generators & Support Products SyncE/T1/E1 jitter attenuating clock RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
DISTI #
SI5315BCGMR
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5315B-C-GMR
SI5315B-C-GMR CAD Models
SI5315B-C-GMR Part Data Attributes
|
SI5315B-C-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5315B-C-GMR
Skyworks Solutions Inc
ATM/SONET/SDH Switching Circuit, 1-Func, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for SI5315B-C-GMR
This table gives cross-reference parts and alternative options found for SI5315B-C-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5315B-C-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5315B-C-GM | ATM Switching Circuit, 1-Func, QFN-36 | Silicon Laboratories Inc | SI5315B-C-GMR vs SI5315B-C-GM |
SI5315B-C-GM | ATM/SONET/SDH Switching Circuit, 1-Func, QFN-36 | Skyworks Solutions Inc | SI5315B-C-GMR vs SI5315B-C-GM |