Part Details for SI5319A-C-GM by Skyworks Solutions Inc
Overview of SI5319A-C-GM by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5319A-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5319A-C-GM-ND
|
DigiKey | IC CLOCK MULT/ATTENUATOR 36QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.2689 | Buy Now |
DISTI #
634-SI5319A-C-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Any-frequency jitter attenuating clock RoHS: Compliant | 0 |
|
$59.2600 | Order Now |
DISTI #
SI5319ACGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5319A-C-GM
SI5319A-C-GM CAD Models
SI5319A-C-GM Part Data Attributes
|
SI5319A-C-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5319A-C-GM
Skyworks Solutions Inc
Clock Generator, 1417MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATES 2.5V OR 3.3V NON SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1417 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 243 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SI5319A-C-GM
This table gives cross-reference parts and alternative options found for SI5319A-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5319A-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5319A-C-GM | Clock Generator, 1417MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5319A-C-GM vs SI5319A-C-GM |