Microcontrollers and Processors
SI5319C-C-GM
Description: Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36

Overview of SI5319C-C-GM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SI5319C-C-GM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   18
RFQ

CAD Models for SI5319C-C-GM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI5319C-C-GM by Silicon Laboratories Inc

SI5319C-C-GM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Additional Feature
IT CAN ALSO OPERATES 2.5V OR 3.3V NON SUPPLY
JESD-30 Code
S-XQCC-N36
Length
6 mm
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
364 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom
710 MHz
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Current-Max
243 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. SI5319C-C-GM
    Silicon Laboratories Inc
    Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
    VS

Alternate Parts for SI5319C-C-GM

This table gives cross-reference parts and alternative options found for SI5319C-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5319C-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI5319C-C-GMR Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 Silicon Laboratories Inc SI5319C-C-GM vs SI5319C-C-GMR
SI5319C-C-GM Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 Skyworks Solutions Inc SI5319C-C-GM vs SI5319C-C-GM
Part Number Description Manufacturer Compare
SI5319C-C-GM Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 Skyworks Solutions Inc SI5319C-C-GM vs SI5319C-C-GM
SI5319C-C-GMR Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 Silicon Laboratories Inc SI5319C-C-GM vs SI5319C-C-GMR

Related Parts for SI5319C-C-GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5319C-C-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5319C-C-GM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI5319C-C-GM would you like to use for your alert(s)?
  • Please alert me when SI5319C-C-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5319C-C-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5319C-C-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5319C-C-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5319C-C-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5319C-C-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: