-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5319C-C-GM-ND
|
DigiKey | IC CLOCK MULT/ATTENUATOR 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
320 In Stock |
|
$18.8163 / $26.3200 | Buy Now |
DISTI #
634-SI5319C-C-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Any-frequency jitter attenuating clock RoHS: Compliant | 570 |
|
$19.7600 / $26.3100 | Buy Now |
DISTI #
SI5319CCGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 490 |
|
$17.7800 / $26.0800 | Buy Now |
DISTI #
C1S717001023418
|
Chip1Stop | Clock Generators, PLLs, Frequency synthesizers RoHS: Compliant | 490 |
|
$29.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5319C-C-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5319C-C-GM
Skyworks Solutions Inc
Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | IT CAN ALSO OPERATES 2.5V OR 3.3V NON SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 364 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 243 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for SI5319C-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5319C-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5319C-C-GMR | Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5319C-C-GM vs SI5319C-C-GMR |
SI5319C-C-GM | Clock Generator, 364MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5319C-C-GM vs SI5319C-C-GM |