Part Details for SI53208-A01AGM by Skyworks Solutions Inc
Overview of SI53208-A01AGM by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI53208-A01AGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI53208-A01AGM-ND
|
DigiKey | IC CLOCK BUFFER QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3029 | Buy Now |
DISTI #
634-SI53208-A01AGM
|
Mouser Electronics | Clock Buffer PCI-express Gen1/2/3/4 1:8 fan-out buffer RoHS: Compliant | 3301 |
|
$3.3000 / $5.2800 | Buy Now |
DISTI #
69240670
|
Verical | Clock Fanout Buffer 8-OUT 1-IN 1:8 48-Pin QFN EP Min Qty: 490 Package Multiple: 490 | Americas - 4900 |
|
$3.1200 / $3.1530 | Buy Now |
DISTI #
67563680
|
Verical | Clock Fanout Buffer 8-OUT 1-IN 1:8 48-Pin QFN EP Min Qty: 2 Package Multiple: 1 | Americas - 977 |
|
$2.8280 / $3.8020 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER | 10 |
|
$3.7500 / $7.5000 | Buy Now |
DISTI #
SI53208A01AGM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 490 |
|
RFQ |
Part Details for SI53208-A01AGM
SI53208-A01AGM CAD Models
SI53208-A01AGM Part Data Attributes:
|
SI53208-A01AGM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53208-A01AGM
Skyworks Solutions Inc
Low Skew Clock Driver, 53208 Series, 8 True Output(s), 0 Inverted Output(s), PQCC48, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY | |
Family | 53208 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 51.5 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 200 MHz |