Part Details for SI5322-C-GMR by Silicon Laboratories Inc
Overview of SI5322-C-GMR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5322-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PREC CLOCK MULTIPLIER 36-QFN / Clock Generator 19.44MHz to 707.35MHz-IN 1050MHz-OUT 36-Pin QFN T/R | 4900 |
|
RFQ | |
DISTI #
3856801
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$9.2981 | Buy Now |
Part Details for SI5322-C-GMR
SI5322-C-GMR CAD Models
SI5322-C-GMR Part Data Attributes:
|
SI5322-C-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5322-C-GMR
Silicon Laboratories Inc
Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |