Part Details for SI5324E-C-GMR by Skyworks Solutions Inc
Overview of SI5324E-C-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5324E-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5324E-C-GMR-ND
|
DigiKey | IC CLOCK MULT 2KHZ-1.4GHZ 36VQFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.9757 | Buy Now |
DISTI #
634-SI5324E-C-GMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Loop Bandwidth Any-Rate Precision Clock Multiplier/Jitter Attenuator 2 Inputs, 2 Outputs (2 kHz to 1.4 GHz) RoHS: Compliant | 0 |
|
$32.9700 | Order Now |
Part Details for SI5324E-C-GMR
SI5324E-C-GMR CAD Models
SI5324E-C-GMR Part Data Attributes:
Alternate Parts for SI5324E-C-GMR
This table gives cross-reference parts and alternative options found for SI5324E-C-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5324E-C-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5324E-C-GM | Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5324E-C-GMR vs SI5324E-C-GM |
SI5324E-C-GMR | Support Circuit, 1-Func, QFN-36 | Silicon Laboratories Inc | SI5324E-C-GMR vs SI5324E-C-GMR |
SI5324E-C-GM | ATM/SONET/SDH Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Skyworks Solutions Inc | SI5324E-C-GMR vs SI5324E-C-GM |