Part Details for SI5326A-C-GM by Silicon Laboratories Inc
Overview of SI5326A-C-GM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5326A-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1991
|
Newark | Clk Multiplier, 1.4Ghz, -40 To 85Deg C, Clock Ic Type:Clock Multiplier, Jitter Attenuator, Frequency:1.4Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Clock Ic Case Style:Qfn, No. Of Pins:36Pins, Rohs Compliant: Yes |Silicon Labs SI5326A-C-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, QCC36 | 1 |
|
$64.7985 | Buy Now |
DISTI #
2930412
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.7687 / $65.5603 | Buy Now |
DISTI #
2930412
|
Farnell | CLK MULTIPLIER, 1.4GHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$60.2173 / $62.8889 | Buy Now |
Part Details for SI5326A-C-GM
SI5326A-C-GM CAD Models
SI5326A-C-GM Part Data Attributes
|
SI5326A-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5326A-C-GM
Silicon Laboratories Inc
Processor Specific Clock Generator, QFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5326A-C-GM
This table gives cross-reference parts and alternative options found for SI5326A-C-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5326A-C-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
844008AYI-01LF | PTQFP-32, Tray | Integrated Device Technology Inc | SI5326A-C-GM vs 844008AYI-01LF |
844008AKI-01LFT | Clock Generator, 156.25MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | SI5326A-C-GM vs 844008AKI-01LFT |
SI5326-RM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GM vs SI5326-RM |
8T49N285A-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | SI5326A-C-GM vs 8T49N285A-DDDNLGI# |
SI5326C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326A-C-GM vs SI5326C-C-GM |
8T49N285A-DDDNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | SI5326A-C-GM vs 8T49N285A-DDDNLGI |
SI5326C-C-GMR | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GM vs SI5326C-C-GMR |
SI5326B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326A-C-GM vs SI5326B-C-GMR |
SI5326B-B-GMR | Processor Specific Clock Generator, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GM vs SI5326B-B-GMR |
SI5326C-C-GMR | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326A-C-GM vs SI5326C-C-GMR |