Part Details for SI5326A-C-GMR by Skyworks Solutions Inc
Overview of SI5326A-C-GMR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5326A-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5326A-C-GMR-ND
|
DigiKey | IC CLOCK MULTIPLIER 36QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.8125 | Buy Now |
DISTI #
634-SI5326A-C-GMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Any-frequency jitter attenuating clock RoHS: Compliant | 0 |
|
$60.8100 | Order Now |
|
Flip Electronics | Stock | 85 |
|
RFQ |
Part Details for SI5326A-C-GMR
SI5326A-C-GMR CAD Models
SI5326A-C-GMR Part Data Attributes
|
SI5326A-C-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5326A-C-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 1400MHz, CMOS, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5326A-C-GMR
This table gives cross-reference parts and alternative options found for SI5326A-C-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5326A-C-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
844008AYI-01LF | PTQFP-32, Tray | Integrated Device Technology Inc | SI5326A-C-GMR vs 844008AYI-01LF |
844008AKI-01LFT | Clock Generator, 156.25MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | SI5326A-C-GMR vs 844008AKI-01LFT |
SI5326-RM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GMR vs SI5326-RM |
8T49N285A-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | SI5326A-C-GMR vs 8T49N285A-DDDNLGI# |
SI5326C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326A-C-GMR vs SI5326C-C-GM |
8T49N285A-DDDNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | SI5326A-C-GMR vs 8T49N285A-DDDNLGI |
SI5326C-C-GMR | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GMR vs SI5326C-C-GMR |
SI5326A-C-GM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GMR vs SI5326A-C-GM |
SI5326B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326A-C-GMR vs SI5326B-C-GMR |
SI5326B-B-GMR | Processor Specific Clock Generator, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5326A-C-GMR vs SI5326B-B-GMR |