Part Details for SI5327C-C-GMR by Skyworks Solutions Inc
Overview of SI5327C-C-GMR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5327C-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5327C-C-GMR-ND
|
DigiKey | IC CLOCK MULTIPLIER 36QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7387 | Buy Now |
DISTI #
634-SI5327C-C-GMR
|
Mouser Electronics | Clock Generators & Support Products Any-frequency jitter attenuating clock RoHS: Compliant | 0 |
|
$26.2700 | Order Now |
DISTI #
SI5327CCGMR
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001458784
|
Chip1Stop | Unclassified RoHS: Compliant | 5000 |
|
$33.4880 | Buy Now |
Part Details for SI5327C-C-GMR
SI5327C-C-GMR CAD Models
SI5327C-C-GMR Part Data Attributes
|
SI5327C-C-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5327C-C-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 346MHz, CMOS, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 346 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5327C-C-GMR
This table gives cross-reference parts and alternative options found for SI5327C-C-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5327C-C-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5338B-B-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5327C-C-GMR vs SI5338B-B-GM |
SI5327D-C-GM | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5327D-C-GM |
SI5338J-B-GMR | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5338J-B-GMR |
SI5327D-C-GM | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5327C-C-GMR vs SI5327D-C-GM |
SI5376B-A-GL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, MO-192, BGA-80 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5376B-A-GL |
SI5369D-C-GQR | Processor Specific Clock Generator, 243MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5369D-C-GQR |
SI5374B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5374B-A-BL |
SI5338B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5327C-C-GMR vs SI5338B-B-GMR |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5327C-C-GMR vs SI5327B-C-GMR |
SI5327D-C-GMR | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5327C-C-GMR vs SI5327D-C-GMR |