-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATM/SONET/SDH Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2556-ND
|
DigiKey | IC TIMING CLOCK 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2411 In Stock |
|
$15.8754 / $22.2000 | Buy Now |
DISTI #
634-SI5328C-C-GM
|
Mouser Electronics | Clock Generators & Support Products SyncE jitter attenuating clock RoHS: Compliant | 2307 |
|
$14.3700 / $17.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5328C-C-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5328C-C-GM
Skyworks Solutions Inc
ATM/SONET/SDH Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks |