-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Driver, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19065 |
|
RFQ | ||
|
Quest Components | LOW SKEW CLOCK DRIVER, SI53306 SERIES, 1 TRUE OUTPUT(S), CMOS, PQCC16 | 20 |
|
$4.3500 / $6.5250 | Buy Now |
|
Velocity Electronics | Our Stock | 650 |
|
RFQ | |
DISTI #
3387068RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.8108 / $3.6548 | Buy Now |
DISTI #
3387068
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8108 / $4.5134 | Buy Now |
DISTI #
3387068
|
Farnell | FANOUT CLK BUFFER, 725MHZ, -40 TO 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.6215 / $4.5082 | Buy Now |
DISTI #
3387068RL
|
Farnell | FANOUT CLK BUFFER, 725MHZ, -40 TO 85DEGC RoHS: Compliant Min Qty: 50 Lead time: 36 Weeks, 1 Days Container: Reel | 0 |
|
$3.6215 | Buy Now |
|
Vyrian | OEM/CM Only | 2997 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER/LEVEL XLATOR 1:4 16QFN | 50965 |
|
$29.1050 / $43.6580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI53306-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53306-B-GMR
Silicon Laboratories Inc
Clock Driver, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Family | SI53306 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 1.05 ns | |
Propagation Delay (tpd) | 1.05 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SI53306-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53306-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53306-B-GM | Low Skew Clock Driver, 53306 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Silicon Laboratories Inc | SI53306-B-GMR vs SI53306-B-GM |