SI5330H-B00220-GMR
Description: Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s),

Overview of SI5330H-B00220-GMR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for SI5330H-B00220-GMR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI5330H-B00220-GMR-ND
DigiKey IC CLK BUFFER 1:8 350MHZ 24QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.8560
$5.8560 Buy Now
DISTI # 634-SI5330HB00220GMR
Mouser Electronics Clock Buffer 1:8 SSTL low-jitter clock buffer (differential input) RoHS: Compliant 0
  • 2,500 $5.8500
$5.8500 Order Now
DISTI # SI5330HB00220MR
Richardson RFPD CLOCK BUFFERS RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI5330H-B00220-GMR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI5330H-B00220-GMR by Skyworks Solutions Inc

SI5330H-B00220-GMR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Family
5330
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N24
Length
4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
24
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4 ns
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. SI5330H-B00220-GMR
    Skyworks Solutions Inc
    Low Skew Clock Driver, 5330 Series, 8 True Output(s), 0 Inverted Output(s),
    VS

Related Parts for SI5330H-B00220-GMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI5330H-B00220-GMR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI5330H-B00220-GMR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI5330H-B00220-GMR would you like to use for your alert(s)?
  • Please alert me when SI5330H-B00220-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI5330H-B00220-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI5330H-B00220-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI5330H-B00220-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI5330H-B00220-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI5330H-B00220-GMR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: