-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s), QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2421775
|
Farnell | CLOCK GENERATOR, 350MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.5511 / $4.5369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5330L-B00228-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330L-B00228-GM
Silicon Laboratories Inc
Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s), QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Family | 5330 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |