Part Details for SI5330L-B00228-GM by Skyworks Solutions Inc
Overview of SI5330L-B00228-GM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SI5330L-B00228-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4370-ND
|
DigiKey | IC CLK BUFFER 1:4 350MHZ 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1057 In Stock |
|
$4.0875 / $5.5300 | Buy Now |
DISTI #
634-SI5330LB00228-GM
|
Mouser Electronics | Clock Buffer 1:4 LVDS low-jitter clock buffer (single-ended input) RoHS: Compliant | 5068 |
|
$4.4500 / $7.7900 | Buy Now |
Part Details for SI5330L-B00228-GM
SI5330L-B00228-GM CAD Models
SI5330L-B00228-GM Part Data Attributes
|
SI5330L-B00228-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5330L-B00228-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Family | 5330 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4 ns | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |