Logic
SI53321-B-GQ
Silicon Laboratories Inc
Description: Low Skew Clock Driver, 53321 Series, 20 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, ROHS COMPLIANT, MS-026, ELQFP-32

Overview of SI53321-B-GQ by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI53321-B-GQ by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   63
RFQ
Quest Components   50
  • 1 $3.6000
  • 9 $2.6400
  • 29 $2.4000
$2.4000 / $3.6000 Buy Now

CAD Models for SI53321-B-GQ by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI53321-B-GQ by Silicon Laboratories Inc

SI53321-B-GQ
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFP
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Additional Feature
ALSO OPERATES AT 3.3 V SUPPLY
Family
53321
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQFP-G32
Length
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
32
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Prop. Delay@Nom-Sup
1 ns
Propagation Delay (tpd)
1 ns
Same Edge Skew-Max (tskwd)
0.06 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.63 V
Supply Voltage-Min (Vsup)
2.38 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. SI53321-B-GQ
    Silicon Laboratories Inc
    Low Skew Clock Driver, 53321 Series, 20 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, ROHS COMPLIANT, MS-026, ELQFP-32
    VS

Related Parts for SI53321-B-GQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI53321-B-GQ by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI53321-B-GQ by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI53321-B-GQ would you like to use for your alert(s)?
  • Please alert me when SI53321-B-GQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI53321-B-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI53321-B-GQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI53321-B-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI53321-B-GQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI53321-B-GQ by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: