-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$3.0240 / $4.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI53326-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53326-B-GM
Silicon Laboratories Inc
Low Skew Clock Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53326 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |