Part Details for SI53328-B-GM by Silicon Laboratories Inc
Overview of SI53328-B-GM by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53328-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$2.7360 / $4.1040 | Buy Now |
Part Details for SI53328-B-GM
SI53328-B-GM CAD Models
SI53328-B-GM Part Data Attributes
|
SI53328-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53328-B-GM
Silicon Laboratories Inc
Low Skew Clock Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53328 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |