Part Details for SI5332AD08210-GM3 by Skyworks Solutions Inc
Overview of SI5332AD08210-GM3 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5332AD08210-GM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5332AD08210GM3
|
Mouser Electronics | Clock Generators & Support Products Low jitter, 12-output, any-frequency (< 333.33 MHz), any output clock generator (INT+FRAC) RoHS: Compliant | 0 |
|
$14.3300 | Order Now |
DISTI #
SI5332AD0821GM3
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5332AD08210-GM3
SI5332AD08210-GM3 CAD Models
SI5332AD08210-GM3 Part Data Attributes
|
SI5332AD08210-GM3
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332AD08210-GM3
Skyworks Solutions Inc
Processor Specific Clock Generator, 333.33MHz, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 170 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |