Part Details for SI5332B-D-GM1R by Skyworks Solutions Inc
Overview of SI5332B-D-GM1R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5332B-D-GM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5332B-D-GM1R-ND
|
DigiKey | IC CLOCK GENERATOR 32QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2762 | Buy Now |
DISTI #
634-SI5332B-D-GM1R
|
Mouser Electronics | Clock Generators & Support Products Low jitter, 6-output, any-frequency (< 200 MHz), any output clock generator (INT+FRAC) RoHS: Compliant | 0 |
|
$10.2700 | Order Now |
|
Rochester Electronics | SI5332B - Automotive grade (105C) 12-output clock generator up to 200MHz, INT+FRAC, generic I2C programmable RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 985 |
|
$10.9100 / $12.8300 | Buy Now |
DISTI #
SI5332BDGM1R
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5332B-D-GM1R
SI5332B-D-GM1R CAD Models
SI5332B-D-GM1R Part Data Attributes
|
SI5332B-D-GM1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332B-D-GM1R
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |