-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 333.33MHz, CMOS, LGA-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5566-ND
|
DigiKey | IC CLOCK GENERATOR 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1868 In Stock |
|
$12.9608 / $18.7700 | Buy Now |
DISTI #
634-SI5332E-D-GM1
|
Mouser Electronics | Clock Generators & Support Products Low jitter, embedded crystal 6-output, any frequency (< 333.33MHz), any output clock generator (INT+ RoHS: Compliant | 1938 |
|
$12.8600 / $18.7500 | Buy Now |
DISTI #
V36:1790_21912690
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 32-Pin LGA EP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 | Americas - 1245 |
|
$12.4200 / $18.6100 | Buy Now |
DISTI #
E54:1762_13137894
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 32-Pin LGA EP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 | Europe - 1 |
|
$12.1500 / $17.1900 | Buy Now |
DISTI #
68788302
|
Verical | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 32-Pin LGA EP Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 1245 |
|
$12.4200 / $18.6100 | Buy Now |
DISTI #
68779700
|
Verical | Clock Generator 10MHz to 250MHz-IN 333.33MHz-OUT 32-Pin LGA EP Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 1 |
|
$12.1500 / $17.1900 | Buy Now |
DISTI #
SI5332EDGM1
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5332E-D-GM1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332E-D-GM1
Skyworks Solutions Inc
Processor Specific Clock Generator, 333.33MHz, CMOS, LGA-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XBGA-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFLGA | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |