Part Details for SI5332FD10259-GM1 by Skyworks Solutions Inc
Overview of SI5332FD10259-GM1 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5332FD10259-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI5332FD10259-GM1-ND
|
DigiKey | IC CLOCK GENERATOR 32QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7160 | Buy Now |
DISTI #
634-SI5332FD10259GM1
|
Mouser Electronics | Clock Generators & Support Products Low jitter, embedded crystal 6-output, any frequency (< 200MHz), any output clock generator RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
V36:1790_22896491
|
Arrow Electronics | Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 32-Pin LGA EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 | Americas - 465 |
|
$11.2120 / $13.2090 | Buy Now |
DISTI #
SI5332FD10259M1
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |