Part Details for SI5332HD11782-GM1 by Skyworks Solutions Inc
Overview of SI5332HD11782-GM1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5332HD11782-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5332HD11782GM1
|
Mouser Electronics | Clock Generators & Support Products Low jitter, embedded crystal 6-output, any frequency (< 200MHz), any output clock generator (INT onl RoHS: Compliant | 0 |
|
$9.4800 | Order Now |
DISTI #
SI5332HD11782M1
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5332HD11782-GM1
SI5332HD11782-GM1 CAD Models
SI5332HD11782-GM1 Part Data Attributes
|
SI5332HD11782-GM1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5332HD11782-GM1
Skyworks Solutions Inc
Processor Specific Clock Generator, 200MHz, CMOS, LGA-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XBGA-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFLGA | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 250 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |