Part Details for SI5334A-B09329-GM by Skyworks Solutions Inc
Overview of SI5334A-B09329-GM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5334A-B09329-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5334A-B09329GM
|
Mouser Electronics | Clock Generators & Support Products 4-output, any frequency (< 710 MHz), any output, clock generator RoHS: Compliant | 0 |
|
$10.7600 | Order Now |
Part Details for SI5334A-B09329-GM
SI5334A-B09329-GM CAD Models
SI5334A-B09329-GM Part Data Attributes
|
SI5334A-B09329-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5334A-B09329-GM
Skyworks Solutions Inc
710MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Alternate Parts for SI5334A-B09329-GM
This table gives cross-reference parts and alternative options found for SI5334A-B09329-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5334A-B09329-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5334A-B09329-GMR | 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5334A-B09329-GM vs SI5334A-B09329-GMR |