Part Details for SI5334A-B09329-GMR by Silicon Laboratories Inc
Overview of SI5334A-B09329-GMR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5334A-B09329-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3822198
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$7.5891 | Buy Now |
Part Details for SI5334A-B09329-GMR
SI5334A-B09329-GMR CAD Models
SI5334A-B09329-GMR Part Data Attributes
|
SI5334A-B09329-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5334A-B09329-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |