Part Details for SI5335A-B07605-GM by Skyworks Solutions Inc
Overview of SI5335A-B07605-GM by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5335A-B07605-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5335A-B07605GM
|
Mouser Electronics | Clock Generators & Support Products 4-output, any frequency (< 350 MHz), any output, clock generator (Xtal input) RoHS: Compliant | 0 |
|
$6.6800 / $7.2000 | Order Now |
DISTI #
69099383
|
Verical | Clock Generator 25MHz/27MHz-IN 350MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 490 |
|
$6.6620 / $7.1740 | Buy Now |
DISTI #
SI5335AB07605GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |