Part Details for SI5338P-B05542-GM by Skyworks Solutions Inc
Overview of SI5338P-B05542-GM by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5338P-B05542-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5338P-B05542-GM-ND
|
DigiKey | I2C CONTROL, 4-OUTPUT, ANY FREQU Min Qty: 1 Lead time: 16 Weeks Container: Tray |
970 In Stock |
|
$14.8579 / $20.7800 | Buy Now |
DISTI #
634-SI5338P-B05542GM
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 350 MHz), any output, clock generator (2 diff, 2 SE) RoHS: Compliant | 6 |
|
$14.8500 / $20.7800 | Buy Now |
DISTI #
SI5338PB05542GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5338P-B05542-GM
SI5338P-B05542-GM CAD Models
SI5338P-B05542-GM Part Data Attributes
|
SI5338P-B05542-GM
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SI5338P-B05542-GM
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |