Part Details for SI5340B-D12066-GM by Skyworks Solutions Inc
Overview of SI5340B-D12066-GM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5340B-D12066-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5340BD12066GM
|
Mouser Electronics | Clock Generators & Support Products Ultra low-jitter, 4-output, any-frequency (< 350 MHz), any output clock generator RoHS: Compliant | 0 |
|
$14.1900 / $14.8400 | Order Now |
DISTI #
V36:1790_24516636
|
Arrow Electronics | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 | Americas - 1040 |
|
$11.4220 / $14.1209 | Buy Now |
DISTI #
68464644
|
Verical | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 1040 |
|
$11.4220 / $11.6540 | Buy Now |
DISTI #
SI5340BD12066GM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |