Part Details for SI5347C-D-GMR by Skyworks Solutions Inc
Overview of SI5347C-D-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5347C-D-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5347C-D-GMR-ND
|
DigiKey | IC BASE/BLANK PROTOTYPE 64QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.9389 | Buy Now |
DISTI #
634-SI5347CDGMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-jitter, quad DSPLL, 4-output, any frequency (< 712.5MHz), any output jitter attenuator RoHS: Compliant | 0 |
|
$52.9300 | Order Now |
DISTI #
SI5347CDGMR
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5347C-D-GMR
SI5347C-D-GMR CAD Models
SI5347C-D-GMR Part Data Attributes
|
SI5347C-D-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5347C-D-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 712.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5347C-D-GMR
This table gives cross-reference parts and alternative options found for SI5347C-D-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5347C-D-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5341A-BXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5347C-D-GMR vs SI5341A-BXXXXX-GM |
SI5341C-DXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5347C-D-GMR vs SI5341C-DXXXXX-GM |
SI5341C-B-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5341C-B-GM |
SI5347C-B-GMR | Processor Specific Clock Generator, 712.5MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5347C-B-GMR |
SI5341A-BXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5347C-D-GMR vs SI5341A-BXXXXX-GMR |
SI5347C-D-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5347C-D-GM |
SI5341C-B-GMR | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5341C-B-GMR |
SI5347C-BXXXXX-GM | Processor Specific Clock Generator, 712.5MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5347C-D-GMR vs SI5347C-BXXXXX-GM |
SI5341C-D-GM | Processor Specific Clock Generator, 1028MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5341C-D-GM |
SI5341A-D-GM | Processor Specific Clock Generator, 1028MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5347C-D-GMR vs SI5341A-D-GM |