Part Details for SI5368C-C-GQ by Skyworks Solutions Inc
Overview of SI5368C-C-GQ by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5368C-C-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5368C-C-GQ-ND
|
DigiKey | IC CLOCK MULTIPLIER 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
130 In Stock |
|
$44.6440 / $52.9900 | Buy Now |
DISTI #
634-SI5368C-C-GQ
|
Mouser Electronics | Clock Generators & Support Products Any-frequency jitter attenuating clock RoHS: Compliant | 0 |
|
$44.5900 | Order Now |
Part Details for SI5368C-C-GQ
SI5368C-C-GQ CAD Models
SI5368C-C-GQ Part Data Attributes
|
SI5368C-C-GQ
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5368C-C-GQ
Skyworks Solutions Inc
ATM/SONET/SDH Support Circuit, 1-Func, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SI5368C-C-GQ
This table gives cross-reference parts and alternative options found for SI5368C-C-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5368C-C-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5368C-C-GQ | Support Circuit, 1-Func, PQFP100, 14 X 14 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | Silicon Laboratories Inc | SI5368C-C-GQ vs SI5368C-C-GQ |