Part Details for SI5380A-D08751-GMR by Skyworks Solutions Inc
Overview of SI5380A-D08751-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5380A-D08751-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5380A-D08751-GMR-ND
|
DigiKey | IC CLOCK GENERATOR Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.4903 | Buy Now |
DISTI #
634-SI5380AD08751GMR
|
Mouser Electronics | Clock Generators & Support Products Ultra-low phase noise, wireless jitter attenuating clock multiplier | 0 |
|
Order Now |
Part Details for SI5380A-D08751-GMR
SI5380A-D08751-GMR CAD Models
SI5380A-D08751-GMR Part Data Attributes
|
SI5380A-D08751-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5380A-D08751-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 1474.56MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1474.56 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 737.28 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |