Part Details for SI5391A-A-GMR by Skyworks Solutions Inc
Overview of SI5391A-A-GMR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5391A-A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5391A-A-GMR-ND
|
DigiKey | IC CLOCK GENERATOR 64QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1457 | Buy Now |
DISTI #
634-SI5391A-A-GMR
|
Mouser Electronics | Clock Generators & Support Products Ultra low-jitter, 12-output, any-frequency (< 1028 MHz), any output clock generator RoHS: Compliant | 975 |
|
$18.5100 / $26.9400 | Buy Now |
Part Details for SI5391A-A-GMR
SI5391A-A-GMR CAD Models
SI5391A-A-GMR Part Data Attributes
|
SI5391A-A-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5391A-A-GMR
Skyworks Solutions Inc
1028MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1028 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |