There are no models available for this part yet.
Overview of SI5391P-A-GM by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for SI5391P-A-GM by Silicon Laboratories Inc
Part Data Attributes for SI5391P-A-GM by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
QFN-64
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Silicon Labs
|
Additional Feature
|
IT ALSO REQUIRES 3.3V NOMINAL SUPPLY
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
350 MHz
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
JITTER ATTENUATOR
|