Part Details for SI5394M-A13368-GMR by Skyworks Solutions Inc
Overview of SI5394M-A13368-GMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5394M-A13368-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5394MA13368GMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with 48MHz int crystal: 4-outputs up to 350 MHz, integer only RoHS: Compliant | 0 |
|
$19.0100 | Order Now |
Part Details for SI5394M-A13368-GMR
SI5394M-A13368-GMR CAD Models
SI5394M-A13368-GMR Part Data Attributes:
|
SI5394M-A13368-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5394M-A13368-GMR
Skyworks Solutions Inc
350MHz, CMOS, LGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XBGA-N44 | |
Length | 7 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA44,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |