-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
625MHz, CMOS, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4801-ND
|
DigiKey | IC CLOCK MULTIPLIER 44QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
424 In Stock |
|
$29.1582 / $38.8100 | Buy Now |
DISTI #
634-SI5394P-A-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with 48 MHz ext crystal: 4-outputs up to 1028 MHz, PICAL only RoHS: Compliant | 154 |
|
$29.1500 / $38.8100 | Buy Now |
|
Rochester Electronics | SI5394P - Single PLL jitter attenuator with 48 MHz ext crystal: 4-outputs up to 1028 MHz, PICAL only RoHS: Compliant Status: Active Min Qty: 1 | 1560 |
|
$28.3800 / $33.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5394P-A-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5394P-A-GM
Skyworks Solutions Inc
625MHz, CMOS, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 625 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |