Part Details for SI5395K-A-GMR by Skyworks Solutions Inc
Overview of SI5395K-A-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SI5395K-A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-SI5395K-A-GMRTR-ND
|
DigiKey | IC CLOCK MULTIPLIER 64LGA Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.3473 | Buy Now |
DISTI #
634-SI5395KAGMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with 48MHz int crystal: 12-outputs up to 350 MHz, integer+fractional RoHS: Compliant | 0 |
|
$26.3400 | Order Now |
Part Details for SI5395K-A-GMR
SI5395K-A-GMR CAD Models
SI5395K-A-GMR Part Data Attributes:
|
SI5395K-A-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5395K-A-GMR
Skyworks Solutions Inc
350MHz, CMOS, LGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-64 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XBGA-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA64,16X16,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |