There are no models available for this part yet.
Overview of SI5396M-A-GM by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SI5396M-A-GM by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-SI5396M-A-GM-ND
|
DigiKey | IC CLOCK MULTIPLIER 64LGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
257 In Stock |
|
$25.8380 / $26.2700 | Buy Now | |
DISTI #
634-SI5396M-A-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Dual PLL jitter attenuator with 48MHz int crystal: 12-outputs up to 350 MHz, integer+fractional synt RoHS: Compliant | 0 |
|
$29.7700 | Order Now | |
Rochester Electronics | SI5396M - Dual PLL jitter attenuator with 48MHz int crystal: 12-outputs up to 350 MHz, integer+fractional synt RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 288 |
|
$35.3500 / $41.5900 | Buy Now | ||
DISTI #
SI5396MAGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI5396M-A-GM by Skyworks Solutions Inc
Part Data Attributes for SI5396M-A-GM by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
LGA-64
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-XBGA-N64
|
Length
|
9 mm
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
350 MHz
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TFLGA
|
Package Equivalence Code
|
LGA64,16X16,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Primary Clock/Crystal Frequency-Nom
|
750 MHz
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
290 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|