Part Details for SI5397J-A11023-GMR by Skyworks Solutions Inc
Overview of SI5397J-A11023-GMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5397J-A11023-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5397JA11023GMR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Quad PLL jitter attenuator with 48MHz int crystal: 8-outputs up to 712.5 MHz, integer+fractional syn RoHS: Compliant | 0 |
|
$70.0000 | Order Now |
Part Details for SI5397J-A11023-GMR
SI5397J-A11023-GMR CAD Models
SI5397J-A11023-GMR Part Data Attributes:
|
SI5397J-A11023-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5397J-A11023-GMR
Skyworks Solutions Inc
PCM Jitter Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |