Part Details for SI7107DN-T1-E3 by Vishay Intertechnologies
Overview of SI7107DN-T1-E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI7107DN-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2335073
|
Farnell | MOSFET, P CH, -20V, -9.8A, POWERPAK 1212 RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.7911 / $1.3311 | Buy Now |
DISTI #
2335348
|
Farnell | MOSFET, P CH, -20V, -9.8A, POWERPAK 1212 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.7911 / $2.3482 | Buy Now |
Part Details for SI7107DN-T1-E3
SI7107DN-T1-E3 CAD Models
SI7107DN-T1-E3 Part Data Attributes
|
SI7107DN-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7107DN-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 9.8A I(D), 20V, 0.0108ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LEADLESS, POWERPAK, 1212-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, POWERPAK, 1212-8 | |
Reach Compliance Code | compliant | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9.8 A | |
Drain-source On Resistance-Max | 0.0108 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |