Transistors
SI7143DP-T1-GE3
Description: P-CHANNEL 30-V (D-S) MOSFET - Tape and Reel

Overview of SI7143DP-T1-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI7143DP-T1-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI7143DP-T1-GE3CT-ND
DigiKey MOSFET P-CH 30V 35A PPAK SO-8 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 975
In Stock
  • 1 $1.3300
  • 10 $1.0910
  • 100 $0.8484
  • 500 $0.7191
  • 1,000 $0.5858
  • 3,000 $0.5515
  • 6,000 $0.5252
  • 9,000 $0.5010
$0.5010 / $1.3300 Buy Now
New Advantage Corporation Si7143DP Series P-Channel 30 V 10 mOhms SMT Power Mosfet - PowerPAK SO-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.7000
  • 6,000 $0.6533
$0.6533 / $0.7000 Buy Now

CAD Models for SI7143DP-T1-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI7143DP-T1-GE3 by Vishay Siliconix

SI7143DP-T1-GE3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-XDSO-C5
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Avalanche Energy Rating (Eas)
31.25 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
35 A
Drain-source On Resistance-Max
0.01 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XDSO-C5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
35.7 W
Pulsed Drain Current-Max (IDM)
60 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI7143DP-T1-GE3
    Vishay Siliconix
    P-CHANNEL 30-V (D-S) MOSFET - Tape and Reel
    VS

Related Parts for SI7143DP-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI7143DP-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI7143DP-T1-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI7143DP-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SI7143DP-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI7143DP-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI7143DP-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI7143DP-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI7143DP-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI7143DP-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: