There are no models available for this part yet.
Overview of SI7216DN-T1-E3. by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7216DN-T1-E3. by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AC3342
|
Newark | Mosfet, 2 N Channel, 40V, 6A, Powerpak 1212-8, Full Reel, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:40V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:6A, No. Of Pins:8Pins Rohs Compliant: No |Vishay SI7216DN-T1-E3. RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7540 | Buy Now | |
DISTI #
SI7216DN-T1-E3.
|
TTI | MOSFETs DUAL N-CH 40V(D-S) pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 3000 In Stock |
|
$0.9000 | Buy Now |